What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity C1068RJL

Fixed Resistor, Wire Wound, 10W, 68ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 1.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1068RJL.

IHS

Datasheet4 pages1 year ago

Farnell

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download TE Connectivity C1068RJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityC1468RJL
Fixed Resistor, Wire Wound, 14W, 68ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityER5868RJT
Fixed Resistor, Wire Wound, 7W, 68ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ68R
Fixed Resistor, Metal Oxide Film, 1W, 68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT68R0
Fixed Resistor, Carbon Film, 0.5W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT68R0
Fixed Resistor, Carbon Film, 0.5W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT68R0
Fixed Resistor, Metal Oxide Film, 2W, 68ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C1068RJL provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 68ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
C10 SERIES AXIAL WIREWOUND RESISTOR 68OHMS +/-5% 10W +/-90PPM/DEGC
68 Ω, Wire Wound, Power Resistor Resistor, 5 %, 38.1 x 8.5 mm, 2 Termination, Loose Piece - Tray, Resistance Class Up to 1kΩ, 10 W, ±90 ppm/°C, CGS C
Res, 68R, 5%, 10W, Axial, Wirewound; Resistance:68Ohm; Product Range:C Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Cgs Te Connectivity C1068RJL.
C10 68R 5% (LOOSE) Resistance Value: 68 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 68 Ω Wire Wound Power Resistor 5 % | Part Number: C1068RJL | Internal Number: 3-1623773-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623773-0
  • C1068RJL.