TE Connectivity THS1568RJ

Fixed Resistor, Wire Wound, 15W, 68ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS1568RJ.

IHS

Datasheet3 pages18 years ago
Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Farnell

Inventory History

3 month trend:
-34.48%

CAD Models

Download TE Connectivity THS1568RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA1068RJ
Fixed Resistor, Wire Wound, 16W, 68ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1068RJ
Res Wirewound 68 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS2568RJ
Res Wirewound 68 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2568RJ
Fixed Resistor, Wire Wound, 25W, 68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5068RJ
Fixed Resistor, Wire Wound, 50W, 68ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA1068RJ
Fixed Resistor, Wire Wound, 16W, 68ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1568RJ
Fixed Resistor, Wire Wound, 15W, 68ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 17W, 68ohm, 650V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS1568RJ provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 68ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 36.5 x 21 x 11 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS THS
THS15 68R 5% Resistance Value: 68 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 68 Ω Wire Wound 5 % Power Resistor | Part Number: THS1568RJ | Internal Number: 2-1879074-5 | TE Connectivity | CGS
RESISTOR, AL CLAD, 15W 68R 5%; Power Rating:8W; Resistance:68ohm; Resistance Tolerance:± 5%; Series:THS15; Operating Temperature Range:-25°C to +190°C; Resistor Element Type:Wirewound Aluminium Clad; Voltage, Rating:265V dc; Temperature Coefficient:± 50ppm/°C; Case Style:Axial; External Length / Height:11mm; Temperature Coeff. -:50ppm/°C; Tempperature Coeff. +:50ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:265V; Body Length:21mm; Full Power Rating Temperature:25°C; Insulation Resistance:10000Mohm; Lead Length:7mm; Max Operating Temperature:190°C; Min Temperature Operating:-25°C; Power Rating with Heatsink:15W; Voltage Rating, AC:265V; Width, External:21mm; Dielectric Strength, VAC:1400V; Fixing Hole Diameter:2.4mm; Length:36.5mm; Resistor Case Style:Axial; Voltage, Working:265V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879074-5