Ohmite HS15 4K7 J

Fixed Resistor, Wire Wound, 15W, 4700ohm, 265V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 4K7 J.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite45J4K7E
Fixed Resistor, Wire Wound, 5W, 4700ohm, 460V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite40J4K7
Res Wirewound 4.7K Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Ohmite25J4K7E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 4.7kOhm 5W
Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.2971V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4700ohm, 118.7434V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityCBT25J4K7
Res Carbon Composition 4.7K Ohm 5% 1/4W Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.2971V, 5% +/-Tol, Surface Mount, 8136
TE ConnectivityFCB44K7J
Fixed Resistor, Wire Wound, 4W, 4700ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
RES 4.7K OHM 10W 5% RADIAL
Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.2971V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS15 4K7 J provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 4700ohm, 265V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
HS15 Series Aluminium Housed Axial Panel Mount Resistor; 4.7kOhms +/-5% 15W
Res 4.7K Ohm 5% 7/15W ±25ppm/C Aluminum Housed AXL Chassis Mount
5% ¡À25ppm/¡æ 4.7K¦¸ 15W 19.9mm*11.2mm*11mm
Wirewound Resistors - Chassis Mount
RES, 4K7, 15W, SOLDER, WIREWOUND
HS15 AL HOUSE WIREWOUND RESISTOR,4K7 15W
HS15 4K7 J, OHMITE MANUFACTURING
Res, 4K7, 15W, Solder, Wirewound; Resistance:4.7Kohm; Product Range:Hs Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Product Length:19.9Mmrohs Compliant: Yes |Ohmite HS154K7J
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 4.7 / Tolerance (±) % = 5 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 19.9 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15-4K7-J
  • HS15-4K7J
  • HS154K7J