TE Connectivity FCB44K7J

Fixed Resistor, Wire Wound, 4W, 4700ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCB44K7J.

IHS

Datasheet3 pages2 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

CAD Models

Download TE Connectivity FCB44K7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivitySQZR75K0J
Fixed Resistor, Metal Oxide Film, 7W, 5000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623802-4
Fixed Resistor, Metal Oxide Film, 15W, 5000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1624246-7
Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 4700ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 4700ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT4K70
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ4K7
Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity FCB44K7J provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 4700ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR FC CGS 0.197Diax0.953L 5.00mmx24.20mm 4W 4.7kOhm ±20ppm/C
RESISTOR, WIREWOUND, RES 4.7 KILOHMS, PWR-RTG 4 W, TOL 5%,RADIAL, SILICONE COAT
Special Order: FCB4 4K7 5% HP Through-Hole Resistor | Part Number: FCB44K7J | Internal Number: 2-1623714-7 | TE Connectivity
Through Hole Wirewound Resistor, Fc Series, 4.7 Kohm, 4 W, - 5%, 137.1 V, Tubular Rohs Compliant: Yes |Cgs Te Connectivity FCB44K7J
Resistor, 4K7, 5%, 4W, RADIAL, WIREWOUND; Resistance:4.7kohm; Product Range:FC Series; Power Rating:4W; Resistance Tolerance:± 5%; Resistor Case
RES, 4K7, 5%, 4W, RADIAL, WIREWOUND; Resistance: 4.7kohm; Product Range: FC Series; Power Rating: 4W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 137.1V; Resistor Element Material: Wirewound; Temperature Coefficient: -70ppm/°C to +250ppm/°C; Automotive Qualification Standard: -; External Depth: 5mm; External Length / Height: 18mm; External Width: 24mm; Full Power Rating Temperature: 70°C; Operating Temperature Max: 350°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +350°C; Resistor Mounting: Through Hole; Temperature Coeff. +: 250ppm/°C; Temperature Coeff. -: -70ppm/°C; Tolerance +: 5%; Tolerance -: 5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623714-7