Ohmite HS10 50R F

Fixed Resistor, Wire Wound, 10W, 50ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 50R F.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+65.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 50ohm, 7.07V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC Series Ø7.5 x 26 mm 5 W 50 Ohm ±1 % ±100 ppm/K Cemented Wirewound Resistor
Fixed Resistor, Wire Wound, 50W, 50ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Resistor;Wirewound;50 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 1W, 47ohm, 6.8557V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 47ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS10 50R F provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 50ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
RESISTOR, ALUMINUM HOUSING, POWER RATING 10 W, RESISTANCE 50 OHMS
10 Watts Al Housed 50 Ohms 1%/ BOX RoHS Compliant: Yes
1% ¡À100ppm/¡æ 50¦¸ 10W 15.9mm*8.5mm*8.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS10 50R F, OHMITE MANUFACTURING
Resistor Type = Wirewound / Resistance Ohm = 50 / Tolerance (±) % = 1 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 8.5 / Body Length mm = 30 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10 50RF
  • HS10-50R-F
  • HS1050RF