Ohmite HS50 50R F

Fixed Resistor, Wire Wound, 50W, 50ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 50R F.

Newark

Datasheet2 pages12 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+415%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor;Wirewound;50 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 1W, 50ohm, 7.07V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 50ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
PAC Series Ø7.5 x 26 mm 5 W 50 Ohm ±1 % ±100 ppm/K Cemented Wirewound Resistor
Fixed Resistor, Wire Wound, 25W, 47ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 47ohm, 6.8557V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 50R F provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 50ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, 50 OHM, 1%, AXIAL; Resistance:50ohm; Product Range:HS Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes
RESISTOR, WIREWOUND, 50 OHM, 1%, AXIAL;; RESISTOR, WIREWOUND, 50 OHM, 1%, AXIAL; Resistance:50ohm; Voltage Rating:1.25kV; Resistor Case Style:-; Power Rating:5; Available until stocks are exhausted Alternatives available
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 50 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 50R F.
  • HS50-50R-F
  • HS50-50RF
  • HS5050RF