Ohmite FPA100 33R J

Fixed Resistor, Metal Glaze/thick Film, 100W, 33ohm, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 17.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FPA100 33R J.

IHS

Datasheet2 pages10 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1450%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, 100W, 33ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, 100W, 30ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity2-1625999-9
Fixed Resistor, Wire Wound, 100W, 33ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS7533RJ
Fixed Resistor, Wire Wound, 75W, 33ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
70W Heatsink Resistor 5% To247/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TEH70M33R0JE
TE Connectivity / AMP1-1879444-9
Fixed Resistor, Wire Wound, 100W, 33ohm, 57.4456V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite FPA100 33R J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 100W, 33ohm, 5% +/-Tol, 100ppm/Cel, Chassis Mount
33¦¸ ¡À5% 100W ¡À100ppm/¡æ SOT-227-2 38.5mm*25.4mm*12.5mm
THICK FILM100 WATTS THICK FILM 33 OHMS 5%
FPA100 33R J, OHMITE MANUFACTURING
RES, THICK FILM, 33R, 5%, 1KV, SCREW; Resistance: 33ohm; Product Range: FPA100 Series; Power Rating: 100W; Resistance Tolerance: ± 5%; Resistor Terminals: Screw; Voltage Rating: 1kV; Resis; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPA100-33R-J
  • FPA100-33RJ
  • FPA10033RJ