Ohmite AP101 33R J

Fixed Resistor, 100W, 33ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 6.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP101 33R J.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, 100W, 30ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite AP101 33R J provided by its distributors.

Fixed Resistor, 100W, 33ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res 33 Ohm 5% 100/3.5W ±100ppm/C Molded TO-247 RDL
RESISTOR, 33R, 5%, 700V, TO-247
33¦¸ ¡À5% 100W ¡À100ppm/¡æ TO-247-2 15.75mm*4.95mm*24.51mm
100 Watts TO-247 Thick Film 33 Ohms 5% 100PPM
RES, 33R, 100W, 5%, THICK FILM;
AP101 33R J, OHMITE MANUFACTURING
Resistor, 33R, 5%, 700V, To-247; Resistance:33Ohm; Product Range:Ap101 Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Case/Package:To-247; Voltage Rating:700V; Resistor Technology:-; Resistor Type:High Power Rohs Compliant: Yes |Arcol AP101 33R J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP101-33R-J
  • AP10133RJ