Ohmite AP101 30R J

Fixed Resistor, 100W, 30ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 6.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP101 30R J.

Electro Sonic

Datasheet2 pages10 years ago

element14 APAC

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, 100W, 27ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, 100W, 33ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite AP101 30R J provided by its distributors.

Fixed Resistor, 100W, 30ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
ARCOL AP101 TO-247-2 Through Hole Resistor ±5% ±100ppm/C 30Ohm 100W
Res 30 Ohm 5% 100/3.5W ±100ppm/C Molded TO-247 RDL
30¦¸ ¡À5% 100W ¡À100ppm/¡æ TO-247-2 15.75mm*4.95mm*20.96mm
Thick Film Resis 30 ohm 5% 100PPM 100W TO-247
AP101 30R J, OHMITE MANUFACTURING
RES, 30R, 5%, 100W, TO-247, THICK FILM; Resistance: 30ohm; Product Range: AP101 Series; Power Rating: 100W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-247; Voltage Rating: 700V; R; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP101-30R-J
  • AP10130RJ