Ohmite FC4L64R003FER

Fixed Resistor, Metal Foil, 2W, 0.003ohm, 0.0775V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FC4L64R003FER.

IHS

Datasheet3 pages6 years ago

Newark

Sager Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+53.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Metal Plate 2512 0.003 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP4PF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 2512 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 2512 0.003 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R
Res Metal Strip 2512 0.003 Ohm 1% 3W ±70ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-MS4SF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Ohmite FC4L64R003FER provided by its distributors.

Fixed Resistor, Metal Foil, 2W, 0.003ohm, 0.0775V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Metal Foil 1225 0.003 Ohm 1% 2W ±100ppm/C Wide Terminal SMD T/R
Wide 2512 (6432Metric) 1225 FIXED RESISTOR FC4L 0.126Lx0.252W 3.20mmx6.40mm 2W 3mOhm ±100ppm/C
Current Sense Resistors - SMD 2W .003 Ohm 1%
RES, R003, 1%, 2W, METAL FOIL, 2512; Available until stocks are exhausted
CURRENT SENSE RESISTOR, 0.003OHM, 1W, 1%, FULL REEL; Resistance:3mohm; Product Range:FC4L Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Foil; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC4L64R003FER.