Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJMP4PF3M0U

Res Metal Plate 2512 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP4PF3M0U.

IHS

Datasheet8 pages5 years ago

Future Electronics

element14 APAC

Newark

Farnell

CAD Models

Download Panasonic ERJMP4PF3M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-03-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2018-07-01
LTD Date2018-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicERJMP4MF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
Res Metal Strip 2512 0.003 Ohm 1% 3W ±70ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-MS4SF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 2512 0.003 Ohm 1% 4W ±70ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJMP4QF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 2512 0.003 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP4MF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
Res Metal Strip 2512 0.003 Ohm 1% 3W ±70ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 4W, 0.003ohm, 0.1095V, 1% +/-Tol, 70ppm/Cel, Surface Mount, 2512
PanasonicERJ-M1WTF3M0U
Res Thick Film 2512 0.003 Ohm 1% 1W 50ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJMP4PF3M0U provided by its distributors.

Res Metal Plate 2512 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, 2W, 0.003ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
2512 CURRENT SENSING RESISTOR, 2W; 2512 RESISTOR 2W 1% 0.003OHM
Panasonic ERJMP4PF3M0U - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R003, 1%, 2 W, 2512; Resistance: 0.003ohm; Product Range: ERJMP4 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coef

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP4PF3M0U