Ohmite FC4L32R050FER

Fixed Resistor, Metal Foil, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FC4L32R050FER.

IHS

Datasheet3 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
+99.00%

CAD Models

Download Ohmite FC4L32R050FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ8CWFR047V
Res Thick Film 1206 0.047 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR050V
Res Thick Film 1206 0.05 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 1206 0.05 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJ-8BWFR050V
Res Thick Film 1206 0.05 Ohm 1% 1W 0ppm/C to 100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Ohmite FC4L32R050FER provided by its distributors.

Fixed Resistor, Metal Foil, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Res Metal Foil 0612 0.05 Ohm 1% 1W ±50ppm/C Wide Terminal SMD T/R
Wide 1206 (3216Metric) 0612 FIXED RESISTOR FC4L 0.063Lx0.126W 1.60mmx3.20mm 1W 50mOhm ±50ppm/C
Current Sense Resistors - SMD 1W .050 Ohm 1%
CURRENT SENSE RES, 0R05, 1%, 1 W, 1206; Resistance: 0.05ohm; Product Range: FC4L Series; Resistor Case Style: 1206 Wide; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Mat; Available until stocks are exhausted
Current Sense Resistor, 0.05Ohm, 1W, 1%, Full Reel; Rango De Producto:Serie Fc4L; Resistencia:0.05Ohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:1206 Wide; Tipo De Empaquetado:Cinta Y Carrete |Ohmite FC4L32R050FER

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC4L32R050FER.