Ohmite F30J750E

Res Wirewound 750 Ohm 5% 30W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 14.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F30J750E.

IHS

Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.86%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.853
$ 13.083
Stock
2,151
42
Authorized Distributors
6
3
Resistance
750 Ω
750 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
30 W
30 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

OhmiteL25J750E
Res Wirewound 750 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J750
Res Wirewound 750 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF30J750
Fixed Resistor, Wire Wound, 30W, 750ohm, 281V, 5% +/-Tol, 260ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite F30J750E provided by its distributors.

Res Wirewound 750 Ohm 5% 30W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 30W, 750ohm, 281V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 30watt 750ohm 5% High Power
5% ¡À260ppm/¡æ 750¦¸ 30W 31.75mm*25.4mm*14.29mm
RES CHAS MNT 750 OHM 5% 30W | Ohmite F30J750E
30W 750 OHMS VIT 5%/ BOX ROHS COMPLIANT: YES
RESISTOR, 750 OHM, 30 WATT, FIXED,
RES, 750R, 5%, 30W, WIREWOUND;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV