Ohmite F30J750

Fixed Resistor, Wire Wound, 30W, 750ohm, 281V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 13.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F30J750.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.86%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.083
$ 14.853
Stock
42
2,151
Authorized Distributors
3
6
Resistance
750 Ω
750 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
30 W
30 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL25J750E
Res Wirewound 750 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF30J750E
Res Wirewound 750 Ohm 5% 30W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J750
Res Wirewound 750 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F30J750 provided by its distributors.

Fixed Resistor, Wire Wound, 30W, 750ohm, 281V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 30watt 750ohm 5% High Power
Resistor, wirewound,750Ohms,281Wv,5+/-% Tol,66-Case |Ohmite F30J750
RES CHAS MNT 750 OHM 5% 30W | Ohmite F30J750
RESISTOR, 750 OHM, 30 WATT, FIXED

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV