Ohmite D50K3R0E

Res Wirewound 3 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 22.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K3R0E.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+123%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 22.98
$ 24.878
Stock
1,071
90
Authorized Distributors
6
5
Resistance
3 Ω
3 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD25K3R0E
Res Wirewound 3 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD100K3R0E
Res Wirewound 3 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD100K3R0
Potentiometer, Wire Wound, 100W, 3ohm, 2845V, 10% +/-Tol, 260ppm/Cel
OhmiteD75K3R0
Potentiometer, Wire Wound, 75W, 3ohm, 2625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K3R0E
Res Wirewound 3 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K3R0
Res Wirewound 3 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D50K3R0E provided by its distributors.

Res Wirewound 3 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Adjustable Tap Power Resistors 50watts 3OHMS ADJ
Wirewound Resistors - Chassis Mount 50watt 3ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 3 OHMS, PWR-RTG 50 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 50W, 3ohm, 1625V, 10% +/-Tol
Wirewound Res.-Chassis Mt. 50watt 3ohm 10% RoHS Compliant: Yes
WIREWOUND RESISTOR, 3 OHM, 50W, 10%
PANEL - CHASSIS MOUNT RESISTORS;
D50K3R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 3 Ohms; 50W; Plus or Minus 10 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV