Ohmite D100K3R0E

Res Wirewound 3 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 31.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K3R0E.

Farnell

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-1.17%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 31.432
$ 15.213
Stock
650
310
Authorized Distributors
6
4
Resistance
3 Ω
3 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD25K3R0E
Res Wirewound 3 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K3R0E
Res Wirewound 3 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD75K3R0
Potentiometer, Wire Wound, 75W, 3ohm, 2625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D100K3R0E provided by its distributors.

Res Wirewound 3 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Resistor; Wirewound; Adjustable; 3 Ohms; 100W; Plus or Minus 10 Percent Tolerance; 2845V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.750 in. Diameter x 6.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 3 OHM, 100W, 10%; Resistance:3ohm; Product Range:D100 Series; Power Rating:100W; Resistance Tolerance:± 10%; Voltage Rating:2.845kV; Resistor Element Type:Wirewound; Temperature Coef
Wirewound Resistor, 3 Ohm, 100W, 10%; Rango De Producto:Serie D100; Resistencia:3Ohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 10%; Tensión Nominal:2.845Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D100K3R0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV