Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D50K100

Potentiometer, Wire Wound, 50W, 100ohm, 1625V, 10% +/-Tol, 260ppm/Cel
$ 18.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K100.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.746
$ 20.331
Stock
99
643
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD50K100E
Res Wirewound 100 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K100E
Res Wirewound 100 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K100
Potentiometer, Wire Wound, 25W, 100ohm, 625V, 10% +/-Tol, 260ppm/Cel
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7920deg 1W 70C
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D50K100 provided by its distributors.

Potentiometer, Wire Wound, 50W, 100ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 100 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 50watt 100ohm 10% Tubular Ceramic
Wirewound Resistor Adjustable 100 Ohms 50W
100Ω ±10% 50W ±260ppm/℃ 1.625KV base mount 101.6mm(Length)*14.3mm(width)
Wirewound Res.-Chassis Mt. 50Watt 100Ohm; |Ohmite D50K100
RESISTOR POWER ADJ 100 OHM 50W | Ohmite D50K100
Resistor, 100 Ohm, 50 Watt, Adj
ADJ PWR RES 100 OHM 50W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV