Ohmite D12K2K5E

Res Wirewound 2.5K Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 15.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K2K5E.

Farnell

Datasheet2 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
-62.83%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.265
$ 6.644
Stock
142
1
Authorized Distributors
6
4
Resistance
2.5 kΩ
2.5 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Solder
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD25K2K5E
Res Wirewound 2.5K Ohm 10% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD75K2K5
Res Wirewound 2.5K Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K2K5
Potentiometer, Wire Wound, 25W, 2500ohm, 625V, 10% +/-Tol, 260ppm/Cel
Potentiometer, Conductive Plastic, 0.125W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 7726
Potentiometer, Conductive Plastic, 0.125W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 7726
Potentiometer, Conductive Plastic, 0.125W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 7726

Descriptions

Descriptions of Ohmite D12K2K5E provided by its distributors.

Res Wirewound 2.5K Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Potentiometer, Wire Wound, 12W, 2500ohm, 565V, 10% +/-Tol
Wirewound Resistors - Chassis Mount 12watt 2.5K 10% Tubular Ceramic
2.5K¦¸ ¡À10% 12W ¡À260ppm/¡æ 565V(DC) 44.45mm*7.94mm
RESISTOR POWER ADJ 2.5K OHM 12W | Ohmite D12K2K5E
RESISTOR, WIREWOUND, 2.5KOHM, 12W, 10%
D12K2K5E, OHMITE MANUFACTURING
RES, 2K5, 10%, 12W, WIREWOUND;
Wirewound Resistor, 2.5Kohm, 12W, 10%; Rango De Producto:Serie D12; Resistencia:2.5Kohm; Potencia Nominal:12W; Tolerancia De Resistencia:± 10%; Tensión Nominal:565V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D12K2K5E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV