Ohmite D175K25R

Potentiometer, Wire Wound, 175W, 25ohm, 3595V, 10% +/-Tol, 260ppm/Cel
$ 36.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D175K25R.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 36.79
$ 57.85
Stock
32
106
Authorized Distributors
3
6
Resistance
25 Ω
25 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Radial
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
175 W
175 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD225K25RE
Res Wirewound 25 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K25R
Wirewound Resistor Adjustable 25 Ohms 225W 4595V
OhmiteD175K25RE
Res Wirewound 25 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D175K25R provided by its distributors.

Potentiometer, Wire Wound, 175W, 25ohm, 3595V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistors - Chassis Mount 175watt 25ohm 10% Tubular Ceramic
RESISTOR, 25 OHM, 175 WATT, ADJ. TUBULAR, WIREWOUND, +-10% TOLERANCE
RESISTOR POWER ADJ 25 OHM 175W | Ohmite D175K25R
175W 25 Ohms Vit Adj 10%/Box |Ohmite D175K25R
ADJ PWR RES 25 OHM 175W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV