Ohmite D175K1R0

Potentiometer, Wire Wound, 175W, 1ohm, 3595V, 10% +/-Tol, 260ppm/Cel
$ 47.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D175K1R0.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 47.59
$ 53.565
Stock
6
1,969
Authorized Distributors
3
6
Resistance
1 Ω
1 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
175 W
175 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD225K1R0
Potentiometer, Wire Wound, 225W, 1ohm, 4595V, 10% +/-Tol, 260ppm/Cel
OhmiteD175K1R0E
Wirewound Resistors - Chassis Mount 175watt 1ohm 10% Tubular Ceramic
OhmiteD25K1R0E
Res Wirewound 1 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D175K1R0 provided by its distributors.

Potentiometer, Wire Wound, 175W, 1ohm, 3595V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistors - Chassis Mount 175watt 1ohm 10% Tubular Ceramic
Res,wirewound,1Ohms,3.595Kwv,10+/-% Tol |Ohmite D175K1R0
RESISTOR POWER ADJ 1 OHM 175W | Ohmite D175K1R0
RESISTOR, 1 OHM, 175 WATT, ADJ.

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV