Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D225K1R0

Potentiometer, Wire Wound, 225W, 1ohm, 4595V, 10% +/-Tol, 260ppm/Cel
$ 133.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D225K1R0.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
-30.30%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 133.98
$ 71.38
Stock
50
177
Authorized Distributors
3
6
Resistance
1 Ω
1 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Radial
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
225 W
225 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K1R0E
Res Wirewound 1 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K1R0E
RESISTOR WIREWOUND RES 1 OHMS 50 W TOL 10%LUG ADJUSTABLE TUBULAR 210 SERIES
OhmiteD100K1R0E
Wirewound Resistor Adjustable 1 Ohms 100W 2845V

Descriptions

Descriptions of Ohmite D225K1R0 provided by its distributors.

Potentiometer, Wire Wound, 225W, 1ohm, 4595V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 1 Ohm 10% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 225watt 1ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 1 OHM 225W | Ohmite D225K1R0
Wirewound Res.-Chassis Mt. 225watt 1ohm;
RESISTOR, 1 OHM, 225 WATT, ADJ.
ADJ PWR RES 1 OHM 225W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV