Ohmite D175K100K

Potentiometer, Wire Wound, 175W, 100000ohm, 3595V, 10% +/-Tol, 260ppm/Cel
$ 48.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D175K100K.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 48.74
$ 64.48
Stock
1,861
90
Authorized Distributors
2
6
Resistance
100 kΩ
100 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
175 W
175 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Res Wirewound 100K Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K100K
Wirewound Resistors - Chassis Mount 225watt 100K 10% Tubular Ceramic
OhmiteD50K100KE
Potentiometer, Wire Wound, 50W, 100000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag

Descriptions

Descriptions of Ohmite D175K100K provided by its distributors.

Potentiometer, Wire Wound, 175W, 100000ohm, 3595V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistors - Chassis Mount 175watt 100K 10% Tubular Ceramic
Res Wirewound 100K Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
175W 100K Ohms Sili Adj 10%/Box Ohmite |Ohmite D175K100K
Resistor, 100K Ohm, 175 Watt, Adj,
ADJ PWR RES 100K OHM 175W CHAS

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV