Ohmite D50K100KE

Potentiometer, Wire Wound, 50W, 100000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
$ 21.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K100KE.

Farnell

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.72%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.852
$ 19.245
Stock
2,022
295
Authorized Distributors
6
3
Resistance
100 kΩ
100 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Potentiometer, Wire Wound, 100W, 100000ohm, 2845V, 10% +/-Tol, 260ppm/Cel
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
TT ElectronicsP120KGP-F20BR100K
Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Ohmite D50K100KE provided by its distributors.

Potentiometer, Wire Wound, 50W, 100000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
RESISTOR WIREWOUND RES 100 KOHMS 50W TOL 10%LUG ADJUSTABLE TUBULAR 210 SERIES
Res Wirewound 100K Ohm 10% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Res.-Chassis Mt. 50Watt 100K 10 Rohs Compliant: Yes |Ohmite D50K100KE
ADJ PWR RES 100K OHM 50W CHAS MT
RESISTOR, WIREWOUND, 100KOHM, 50W, 10%;; RESISTOR, WIREWOUND, 100KOHM, 50W, 10%; Resistance:100kohm; Resistance Tolerance:± 10%; Power Rating:50W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV