Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D12K20R

Potentiometer, Wire Wound, 12W, 20ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 17.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K20R.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+26.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.06
$ 18.01
Stock
63
13,872
Authorized Distributors
3
6
Resistance
20 Ω
20 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD12K20RE
Adjustable Tap Power Resistors 12watts 20OHMS ADJ 10% Tubular Ceramic
OhmiteD25K20R
Wirewound Resistor Adjustable 20 Ohms 25W 625V
OhmiteD25K20RE
Res Wirewound 20 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Cermet Trimmer 20 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite D12K20R provided by its distributors.

Potentiometer, Wire Wound, 12W, 20ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 20 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 20ohm 10% Tubular Ceramic
Wirewound Resistor Adjustable 20 Ohms 12W
RESISTOR POWER ADJ 20 OHM 12W | Ohmite D12K20R
CONNECTOR D-SUB, Koax Contact AWG8
RESISTOR, 20 OHM, 12 WATT, ADJ.
ADJ PWR RES 20 OHM 12W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV