What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3059L-1-200

Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 16.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059L-1-200.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.076
$ 12.46
Stock
27
1
Authorized Distributors
5
5
Resistance
20 Ω
20 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Wire Leads
Lead Wire
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Res Cermet Trimmer 20 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
OhmiteD25K20RE
Wirewound Resistor Adjustable 20 Ohms 25W 625V
OhmiteD12K20RE
Adjustable Tap Power Resistors 12watts 20OHMS ADJ 10% Tubular Ceramic
OhmiteD25K20R
Wirewound Resistor Adjustable 20 Ohms 25W 625V

Descriptions

Descriptions of Bourns 3059L-1-200 provided by its distributors.

Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 20ohms 10% 1-1/4 Wire Leads
Res, cermet,20Ohms,10+/-% Tol |Bourns, Inc. 3059L-1-200
TRIMMER-1 1/4IN RECT MT CERMET
TRIMMER 20 OHM 1W WIRE LEAD SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.