Bourns 3059Y-1-200

Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 5.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059Y-1-200.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.958
$ 5.109
Stock
3,688
2,875
Authorized Distributors
5
6
Resistance
20 Ω
20 Ω
Mount
Chassis Mount, Panel
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Trimmer, Cermet, 0.75W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3059Y-1-200 provided by its distributors.

Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 20ohms 10% 1-1/4 PC Mount
±10% ±100ppm/℃ 1W 20Ω Potentiometers, Variable Resistors ROHS
Res, cermet,20Ohms,10+/-% Tol |Bourns, Inc. 3059Y-1-200
TRIMMER-1 1/4IN RECT MT CERMET
TRIMPOT 20 OHM 1.25"REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.