Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D12K20RE

Adjustable Tap Power Resistors 12watts 20OHMS ADJ 10% Tubular Ceramic
$ 18.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K20RE.

Farnell

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+1.92%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.01
$ 17.06
Stock
13,842
63
Authorized Distributors
6
3
Resistance
20 Ω
20 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OhmiteD12K20R
Potentiometer, Wire Wound, 12W, 20ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K20R
Wirewound Resistor Adjustable 20 Ohms 25W 625V
OhmiteD25K20RE
Wirewound Resistor Adjustable 20 Ohms 25W 625V
Res Cermet Trimmer 20 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite D12K20RE provided by its distributors.

Adjustable Tap Power Resistors 12watts 20OHMS ADJ 10% Tubular Ceramic
Res Wirewound 20 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 20ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 20 OHMS, PWR-RTG 12 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 12W, 20ohm, 565V, 10% +/-Tol
Res, 20R, 10%, 12W, Wirewound; |Ohmite D12K20RE
RESISTOR; 20 OHMS; 12 W; + 10; RADIAL LU
RS APAC
20Ω ±10% 12W Base Mount 44.45mm L
ADJ PWR RES 20 OHM 12W CHAS MT
RESISTOR WIREWOUND, 20OHM, 12W, 10%; Res; RESISTOR WIREWOUND, 20OHM, 12W, 10%; Resistance:20ohm; Resistance Tolerance:± 10%; Power Rating:12W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV