Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D25K20R

Wirewound Resistor Adjustable 20 Ohms 25W 625V
$ 11.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K20R.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.79
$ 14.379
Stock
1
17,823
Authorized Distributors
3
6
Resistance
20 Ω
20 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Radial
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K20RE
Res Wirewound 20 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K20R
Potentiometer, Wire Wound, 12W, 20ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K20RE
Adjustable Tap Power Resistors 12watts 20OHMS ADJ 10% Tubular Ceramic
Res Cermet Trimmer 20 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Potentiometer, Cermet, 1W, 20ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite D25K20R provided by its distributors.

Wirewound Resistor Adjustable 20 Ohms 25W 625V
Potentiometer, Wire Wound, 25W, 20ohm, 625V, 10% +/-Tol, 260ppm/Cel
Adjustable Tap Power Resistors 25WATTS 20OHMS ADJ
Wirewound Resistors - Chassis Mount 25watt 20ohm 10% Tubular Ceramic
RESISTOR POWER ADJ 20 OHM 25W | Ohmite D25K20R
RESISTOR, 20 OHM, 25 WATT, ADJ.
ADJ PWR RES 20 OHM 25W CHAS MT
Wirewound Resistor, 20 Ohm, 25W, 10%; Rango De Producto:Serie D25; Resistencia:20Ohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 10%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D25K20R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV