Ohmite D100K100K

Potentiometer, Wire Wound, 100W, 100000ohm, 2845V, 10% +/-Tol, 260ppm/Cel
$ 27.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K100K.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 27.145
$ 38.36
Stock
26
55
Authorized Distributors
3
6
Resistance
100 kΩ
100 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD50K100KE
Potentiometer, Wire Wound, 50W, 100000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K100K
Potentiometer, Wire Wound, 50W, 100000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 100K Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag

Descriptions

Descriptions of Ohmite D100K100K provided by its distributors.

Potentiometer, Wire Wound, 100W, 100000ohm, 2845V, 10% +/-Tol, 260ppm/Cel
RESISTOR, WIREWOUND, RES 100 KILOHMS, PWR-RTG 100 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Wirewound Resistors - Chassis Mount 100watt 100K 10% Tubular Ceramic
Res Wirewound 100K Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
100W 100000 Ohms Vit Adj 10%/Box |Ohmite D100K100K
RESISTOR POWER ADJ 100K OHM 100W
ADJ PWR RES 100 KOHM 100W CHAS

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV