Ohmite B8J40RE

Fixed Resistor, Wire Wound, 8W, 40ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J40RE.

IHS

Datasheet2 pages9 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B8J40RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.37
$ 5.28
Stock
2,898
315
Authorized Distributors
6
2
Resistance
40 Ω
40 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Power resistor, Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteB12J40RE
Fixed Resistor, Wire Wound, 12W, 40ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J40RE
Fixed Resistor, Wire Wound, 10W, 40ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite40J40RE
Fixed Resistor, Wire Wound, 10W, 40ohm, 1000V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 40ohm, 20V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB40R0
Fixed Resistor, Wire Wound, 5W, 40ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
RES 39 OHM 3W 5% AXIAL

Descriptions

Descriptions of Ohmite B8J40RE provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 40ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Resistor, wirewound,40Ohms,250Wv,5+/-% Tol,-260,260Ppm-Tc Rohs Compliant: Yes |Ohmite B8J40RE
Res Wirewound 40 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
RES 40 OHM 8W 5% AXIAL | Ohmite B8J40RE
40¦¸ ¡À5% 8W ¡À260ppm/¡æ 25.4mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV