Ohmite 20J40RE

Fixed Resistor, Wire Wound, 10W, 40ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J40RE.

Farnell

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.41%

CAD Models

Download Ohmite 20J40RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.05
$ 1.94
Stock
2,087
148
Authorized Distributors
6
3
Resistance
40 Ω
40 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 40ohm, 20V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J40RE
Fixed Resistor, Wire Wound, 5W, 40ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 40ohm, 10.9545V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J39RE
Fixed Resistor, Wire Wound, 10W, 39ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 39ohm, 19.748V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite93J40RE
Fixed Resistor, Wire Wound, 3.25W, 40ohm, 200V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J40RE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 40ohm, 720V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, 40 OHMS, 10 W, +/-5%, AXIAL, VITREOUS, 720 V, 20 GA., 1.5"
40Ω ±5% 10W ±30ppm/℃ Plugins,D10XL47.2MM Through hole mounting 47.2mm(Length)
Res Wirewound 40 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 40 OHM, 10W, 5%; Resistance:40ohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:720V; Resistor Element Type:

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV