Ohmite B20J4R0E

Fixed Resistor, Wire Wound, 20W, 4ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 7.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J4R0E.

IHS

Datasheet2 pages9 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.12%

CAD Models

Download Ohmite B20J4R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.67
$ 5.775
Stock
6,719
2,122
Authorized Distributors
6
4
Resistance
4 Ω
4 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Ceramic, Power resistor, Wirewound
Ceramic, Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteB8J4R0E
Fixed Resistor, Wire Wound, 8W, 4ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteB12J4R0E
Fixed Resistor, Wire Wound, 12W, 4ohm, 625V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteB8J4R0
Fixed Resistor, Wire Wound, 8W, 4ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB4R00
Fixed Resistor, Wire Wound, 5W, 4ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3.9ohm, 4.4159V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPW103R9J
Fixed Resistor, Wire Wound, 10W, 3.9ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J4R0E provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 4ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 4 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 4 OHM, 20W, 5%; Resistance:4ohm; Product Range:B20 Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:750V; Resistor Element Type:C
Wirewound Resistor, 4 Ohm, 20W, 5%; Rango De Producto:Serie B20; Resistencia:4Ohm; Potencia Nominal:20W; Tolerancia De Resistencia:± 5%; Tensión Nominal:750V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite B20J4R0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV