Ohmite B8J4R0

Fixed Resistor, Wire Wound, 8W, 4ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J4R0.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+133%

CAD Models

Download Ohmite B8J4R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.32
$ 8.98
Stock
350
2,125
Authorized Distributors
2
6
Resistance
4 Ω
4 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE ConnectivitySQPW103R9J
Fixed Resistor, Wire Wound, 10W, 3.9ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB8J4R0E
Fixed Resistor, Wire Wound, 8W, 4ohm, 250V, 5% +/-Tol, Through Hole Mount
Ohmite20J4R0E
Fixed Resistor, Wire Wound, 10W, 4ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite40J4R0E
Fixed Resistor, Wire Wound, 10W, 4ohm, 1000V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCB5JB4R00
Fixed Resistor, Wire Wound, 5W, 4ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3.9ohm, 4.4159V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J4R0 provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 4ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
B8 SERIES CERAMIC AXIAL WIREWOUND RESISTOR 4OHMS +/-5% 8W +/-400PPM/DEGC
RES 4 OHM 5% 8W AXIAL
RESISTOR, 4 OHM, 8 WATT, FIXED
200 SER. RES AXL 4R 8W 5%
8W 4 OHMS VIT 5%;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV