Ohmite B12J4R0

Fixed Resistor, Wire Wound, 12W, 4ohm, 625V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J4R0.

IHS

Datasheet2 pages9 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+200%

CAD Models

Download Ohmite B12J4R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.57
$ 5.319
Stock
100
996
Authorized Distributors
2
6
Resistance
4 Ω
4 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB12J4R0E
Fixed Resistor, Wire Wound, 12W, 4ohm, 625V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteB20J4R0E
Fixed Resistor, Wire Wound, 20W, 4ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteB8J4R0E
Fixed Resistor, Wire Wound, 8W, 4ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCB5JB4R00
Fixed Resistor, Wire Wound, 5W, 4ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySQPW103R9J
Fixed Resistor, Wire Wound, 10W, 3.9ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 3.9ohm, 4.4159V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J4R0 provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 4ohm, 625V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Resistor, wirewound,4Ohms,625Wv,5+/-% Tol,-400,400Ppm-Tc |Ohmite B12J4R0
RES 4 OHM 12W 5% AXIAL | Ohmite B12J4R0
RESISTOR, 4 OHM, 12 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV