Ohmite AS25J1R00ET

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1ohm, 500V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AS25J1R00ET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-7.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-1622820-8
Fixed Resistor, Thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TYJ1R0U
Res Thick Film 2512 1 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
TE Connectivity1-1622820-8
Fixed Resistor, Thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TRQJ1R0U
Res Thick Film 2512 1 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
TE ConnectivityRLP73K3A1R0JTE
Res High Power Current Sense Thick Film 2512 1 Ohm 5% 2W ±200ppm/°C Molded Emboss T/R
1W Thick Film Resistors ±5% ±200ppm/℃ 1Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Ohmite AS25J1R00ET provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1ohm, 500V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
RESISTORS AS SERIES THICK FILM RESISTANCE 1 OHMS POWER RATING 1.5W TAPE REEL
2512 (6432Metric) AS 0.250Lx0.122W 6.35mmx3.10mm 1.5W 1Ohm ±400ppm/C
1¦¸ ¡À5% 1.5W ¡À400ppm/¡æ 2512 6.35mm*3.1mm*650¦Ìm
RES, 1R, 5%, 1.5W, THICK FILM;
Anti-Surge Thick FilmChip Resistors
AS25J1R00ET, OHMITE MANUFACTURING
Res, 1R, 5%, 1.5W, 2512, Thick Film; Resistance:1Ohm; Resistance Tolerance:± 5%; Power Rating:1.5W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:As Series Rohs Compliant: Yes |Ohmite AS25J1R00ET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV