Ohmite AP851 4R7 J

Res 4.7 Ohm 5% 50/2.25W ±100ppm/C Molded TO-220 RDL
$ 2.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP851 4R7 J.

Electro Sonic

Datasheet2 pages13 years ago

Newark

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 35W, 4.7ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Metal Glaze/Thick Film, 35W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity1623809-4
Fixed Resistor, Thin Film, 20W, 4.7ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 35W, 5.1ohm, 350V, 5% +/-Tol, Through Hole Mount
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 4.7Ohm ±150ppm/C
TE Connectivity1623809-4
Fixed Resistor, Thin Film, 20W, 4.7ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite AP851 4R7 J provided by its distributors.

Res 4.7 Ohm 5% 50/2.25W ±100ppm/C Molded TO-220 RDL
Fixed Resistor, 2.25W, 4.7ohm, 420V, 5% +/-Tol, 100ppm/Cel, 4112
4.7¦¸ ¡À5% 50W ¡À100ppm/¡æ TO-220-2 10.41mm*3.18mm*16.52mm
50 WATTS TO-220 THICK FILM 4.7 OHMS 5%100PPM
RESISTOR, 4R7, 5%, 420V, TO-220
RES, 4R7, 5%, 50W, THICK FILM;
AP851 4R7 J, OHMITE MANUFACTURING
Resistor, 4R7, 5%, 420V, To-220; Resistance:4.7Ohm; Product Range:Ap851 Series; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:420V; Resistor Technology:-; Resistor Type:High Power Rohs Compliant: Yes |Arcol AP851 4R7 J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP851-4R7-J
  • AP851-4R7J
  • AP8514R7J