Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TCH35P5R10JE

Fixed Resistor, Metal Glaze/Thick Film, 35W, 5.1ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 5.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35P5R10JE.

IHS

Datasheet2 pages5 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite TCH35P5R10JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 5.1 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Automotive Tube
TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±100ppm/C 4.7Ohm 35W
Fixed Resistor, Metal Glaze/Thick Film, 35W, 5.6ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity1623809-4
Fixed Resistor, Thin Film, 20W, 4.7ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 5.1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 5.1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TCH35P5R10JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 35W, 5.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 5.1 Ohm 5% 35W ±100ppm/°C Molded TO-220 RDL
RESISTOR, THICK FILM, 5.1OHM, 35W, 5%; R; RESISTOR, THICK FILM, 5.1OHM, 35W, 5%; Resistance:5.1ohm; Resistance Tolerance:± 5%; Power Rating:35W; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; MSL:MSL 2 - 1 year; No. of Pins:2
Thick Film Resistor, 5.1 Ohm, 35W, 5%; Resistance:5.1Ohm; Product Range:Tch Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TCH35P5R10JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV