Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TCH35P4R70JE

TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±100ppm/C 4.7Ohm 35W
$ 5.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35P4R70JE.

IHS

Datasheet2 pages5 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

CAD Models

Download Ohmite TCH35P4R70JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1623809-4
Fixed Resistor, Thin Film, 20W, 4.7ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 5.1 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 35W, 5.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 4.7ohm, 1500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsTR50JBL4R70
Res Power Film 4.7 Ohm 5% 3/50W ±200ppm/C Molded TO-220 RDL Bulk
TE ConnectivityFCB44R7J
Fixed Resistor, Wire Wound, 4W, 4.7ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TCH35P4R70JE provided by its distributors.

TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±100ppm/C 4.7Ohm 35W
Fixed Resistor, Metal Glaze/Thick Film, 35W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 4.7 Ohm 5% 35W ±100ppm/°C Molded TO-220 RDL
RES 4.7 OHM 5% 35W TO220 / 4.7 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film
RESISTOR, THICK FILM, 4.7 OHMS, 35 W @ +25 C, +/- 5%, 350 V, 1800 VAC, TO-220
35W Heatsink Resistor 5% To220/Tube Rohs Compliant: Yes |Ohmite TCH35P4R70JE
RESISTOR, THICK FILM, 4.7 OHM, 35W, 5%; Product Range:OHMITE - TCH Series; Resistance:4.7ohm; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case Style:TO-220; Resistor Element Type:Thick Film; Voltage Rating:350V

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV