Ohmite AP851 2R J

Fixed Resistor, 2.25W, 2ohm, 420V, 5% +/-Tol, 300ppm/Cel, 4112
$ 2.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AP851 2R J.

Electro Sonic

Datasheet2 pages13 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 35W, 2.2ohm, 350V, 5% +/-Tol, Chassis Mount
TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 50W 2Ohm ±150ppm/C
Stackpole ElectronicsTR35JBL2R20
Res Power Film 2.2 Ohm 5% 2.5/35W ±200ppm/C Molded TO-220 RDL Bulk
TBH25P FIXED RESISTOR TO-220 through hole resistor 5% 100ppm/C 2Ohm 25W
TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 2.25W 2.2Ohm ±150ppm/C
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 2.2Ohm ±150ppm/C

Descriptions

Descriptions of Ohmite AP851 2R J provided by its distributors.

Fixed Resistor, 2.25W, 2ohm, 420V, 5% +/-Tol, 300ppm/Cel, 4112
2¦¸ ¡À5% 50W ¡À300ppm/¡æ TO-220-2 10.41mm*3.18mm*16.52mm
Power resistor 2 Ohm 50 W±5 %, AP851 2R J, Arcol
50 Watts TO-220 Thick Film 2 Ohms 5%
AP851 2R J, OHMITE MANUFACTURING
Resistor, 2R, 5%, 420V, To-220; Resistance:2Ohm; Product Range:Ap851 Series; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:420V; Resistor Technology:-; Temperature Coefficient:± 300Ppm/°Crohs Compliant: Yes |Arcol AP851 2R J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP851-2R-J
  • AP8512RJ