Vishay LTO050F2R200JTE3

TO-220-2 Fixed Resistor Lto 50 0.409LX0.126W 10.40MMX3.20MM 50W 2.2 Ohm ±150PPM/C
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO050F2R200JTE3.

IHS

Datasheet5 pages4 years ago

TME

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-70.44%

CAD Models

Download Vishay LTO050F2R200JTE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 2.25W 2.2Ohm ±150ppm/C
Res Thick Film 2.2 Ohm 5% 30W ±150ppm/C Molded TO-220 RDL Tube
RTO 20 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 2.2Ohm 20W
Stackpole ElectronicsTR35JBL2R20
Res Power Film 2.2 Ohm 5% 2.5/35W ±200ppm/C Molded TO-220 RDL Bulk
Fixed Resistor, Metal Glaze/thick Film, 35W, 2.2ohm, 350V, 5% +/-Tol, Chassis Mount
Stackpole ElectronicsTR50JBL2R20
TO-220-2Full Pack FIXED RESISTOR TR 0.410Lx0.125W 10.41mmx3.18mm 50W 2.2Ohm ±200ppm/C

Descriptions

Descriptions of Vishay LTO050F2R200JTE3 provided by its distributors.

TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 2.2Ohm ±150ppm/C
Res Thick Film 2.2 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 2.2OHMS +/-5% 30W +/-150PPM/DEGC
LTO50 Series AEC-Q200 Thick Film Power Resistor, TO-220, 50W, 2.2 Ohm ±5%
Fixed Resistor, Metal Glaze/thick Film, 50W, 2.2ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, 50W 2R2 5%; Resistance:2.2ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Ceramic; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; No. of Pins:2; Operating Temperature Max:+150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Series:LTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric