Vishay RTO050F2R000JTE1

TO-220-2 Fixed Resistor Rto 50 0.398LX0.177W 10.10MMX4.50MM 50W 2 Ohm ±150PPM/C
$ 7.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO050F2R000JTE1.

Newark

Datasheet5 pages7 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2000%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-02-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2 Ohm 5% 100W ±350ppm/C Molded TO-247 RDL Automotive Tube
TBH25P FIXED RESISTOR TO-220 through hole resistor 5% 100ppm/C 2Ohm 25W
TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±300ppm/C 2Ohm 35W
Stackpole ElectronicsTR35JBL2R20
Res Power Film 2.2 Ohm 5% 2.5/35W ±200ppm/C Molded TO-220 RDL Bulk
Stackpole ElectronicsTR50JBL2R20
TO-220-2Full Pack FIXED RESISTOR TR 0.410Lx0.125W 10.41mmx3.18mm 50W 2.2Ohm ±200ppm/C
OhmiteTWW5J2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RTO050F2R000JTE1 provided by its distributors.

TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 50W 2Ohm ±150ppm/C
Res Thick Film 2 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
RESISTOR;THICK FILM;RES 2 OHMS;PWR-RTG 50 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Fixed Resistor, Metal Glaze/thick Film, 50W, 2ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, THICK FILM POWER, 2 OHM, 50W,; RESISTOR, THICK FILM POWER, 2 OHM, 50W, 5%; Resistance:2ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:300V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric