Ohmite 90J10RE

Fixed Resistor, Wire Wound, 11W, 10ohm, 1080V, 5% +/-Tol, Through Hole Mount
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 90J10RE.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.06%

CAD Models

Download Ohmite 90J10RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite20J10RE
RESISTOR, 10 OHM, 10 WATT, FIXED, AXIAL, WIREWOUND, +-5% TOLERANCE, RoHS COMPLIANT
Ohmite20J10R
Fixed Resistor, Wire Wound, 10W, 10ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite90J10R
Fixed Resistor, Wire Wound, 11W, 10ohm, 1080V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 90J10RE provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 10ohm, 1080V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 90 0.343Diax1.811L 8.70mmx46.00mm 11W 10Ohm ±30ppm/C
RESISTOR;WIREWOUND;RES 10 OHMS;PWR-RTG 11 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 10 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 10 OHM, 11W, 5%; Product Range:OHMITE - 90 Series; Resistance:10ohm; Power Rating:11W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Wirewound;
Wirewound Resistor, 10 Ohm, 11W, 5%; Rango De Producto:Serie 90; Resistencia:10Ohm; Potencia Nominal:11W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.08Kv; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Bobinado |Ohmite 90J10RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV