Ohmite 20J10R

Fixed Resistor, Wire Wound, 10W, 10ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J10R.

Newark

Datasheet2 pages6 years ago
Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+457%

CAD Models

Download Ohmite 20J10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.543
$ 1.72
Stock
2,243
8,224
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J10RE
RESISTOR, 10 OHM, 10 WATT, FIXED, AXIAL, WIREWOUND, +-5% TOLERANCE, RoHS COMPLIANT
Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite27J10RE
Fixed Resistor, Wire Wound, 7W, 10ohm, 450V, 5% +/-Tol, Through Hole Mount
Ohmite23J10RE
Fixed Resistor, Wire Wound, 3W, 10ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J10R provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 10ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Axial Lead Power Resistors 10WATTS 10OHMS 5%
10Ω ±5% 10W ±30ppm/℃ Plugins,D10XL47.2MM wire mounting 47.2mm(Length)
Resistor, 10 Ohm, 10 Watt, Fixed

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV