Ohmite 20J10RE

Resistor, 10 Ohm, 10 Watt, Fixed, Axial, Wirewound, +-5% Tolerance, Rohs Compliant
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J10RE.

IHS

Datasheet2 pages6 years ago

Farnell

element14 APAC

DigiKey

Newark

Inventory History

3 month trend:
-2.55%

CAD Models

Download Ohmite 20J10RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.755
$ 1.543
Stock
7,106
2,204
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J10R
Fixed Resistor, Wire Wound, 10W, 10ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite27J10RE
Fixed Resistor, Wire Wound, 7W, 10ohm, 450V, 5% +/-Tol, Through Hole Mount
Ohmite23J10RE
Fixed Resistor, Wire Wound, 3W, 10ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J10RE provided by its distributors.

RESISTOR, 10 OHM, 10 WATT, FIXED, AXIAL, WIREWOUND, +-5% TOLERANCE, RoHS COMPLIANT
Fixed Resistor, Wire Wound, 10W, 10ohm, 720V, 5% +/-Tol, Through Hole Mount
20 Series 10 Ohm ±5% 10 W Vitreous Enamel Axial Terminal Wirewound Resistor
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 10Ohm ±30ppm/C
WIREWOUND 10 OHM RESISTOR, PWR-RTG 10 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 10 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 10OHM, 10W, 5%; Res; RESISTOR, WIREWOUND, 10OHM, 10W, 5%; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Ma

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20J10RE.