
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 41F150 | 223 | 1 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 41F150 | 0 | 250 | Bulk | 8h | |||||||
| Quest | 41F150 | 37 | 17h | |||||||||
| Classic Components | 41F150 | 47 | 7h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 41F150 | Contact | >1wk |
Download Ohmite 41F150 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite 41F150 provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: