Ohmite 35J22RE

Fixed Resistor, Wire Wound, 5W, 22ohm, 460V, 5% +/-Tol, Through Hole Mount
$ 1.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 35J22RE.

IHS

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Mouser

Inventory History

3 month trend:
+9.13%

CAD Models

Download Ohmite 35J22RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 22ohm, 10.4881V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J22RE
Fixed Resistor, Wire Wound, 5W, 22ohm, 330V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsSP3AJT22R0
Axial FIXED RESISTOR - FUSIBLE SP 0.218Diax0.500L 5.54mmx12.70mm 4W 22Ohm ±20ppm/C
Fixed Resistor, Wire Wound, 4W, 22ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 22ohm, 10.4881V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-1
Fixed Resistor, Wire Wound, 5W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 35J22RE provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 22ohm, 460V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 30 0.343Diax1.000L 8.70mmx25.40mm 5W 22Ohm ±5%
Res Wirewound 22 Ohm 5% 5W Conformal Coated AXL
Through Hole Wirewound Resistor, 30 Series, 22 Ohm, 5 W, - 5%, 460 V, Axial Leaded Rohs Compliant: Yes |Ohmite 35J22RE
RESISTOR, 22 OHM, 5 WATT, AXIAL,
Leaded Power Resistors 5watts 22OHMS 5%
5W SILICONE 5% HIGH EN 22 OHM | Ohmite 35J22RE
RES, 22R, 5%, 5W, AXIAL, WIREWOUND; Resistance: 22ohm; Product Range: 30 Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Vol; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV