Ohmite 22J1R0E

Fixed Resistor, Wire Wound, 2W, 1ohm, 65V, 5% +/-Tol, Through Hole Mount
$ 1.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 22J1R0E.

Farnell

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

CAD Models

Download Ohmite 22J1R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.873
$ 1.88
Stock
1
479
Authorized Distributors
6
2
Resistance
1 Ω
1 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.581V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite42J1R0E
Resistor;Wirewound;Res 1 Ohms;Pwr-Rtg 2 W;Tol 5%;Axial;Silicone-Ceramic | Ohmite 42J1R0E
Ohmite22J1R0
Fixed Resistor, Wire Wound, 2W, 1ohm, 65V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite42J1R0
Fixed Resistor, Wire Wound, 2W, 1ohm, 100V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 1 Ohm 5% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R
Stackpole ElectronicsRSF2JT1R00
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1Ohm 2W

Descriptions

Descriptions of Ohmite 22J1R0E provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 1ohm, 65V, 5% +/-Tol, Through Hole Mount
RESISTOR;WIREWOUND;RES 1 OHMS;PWR-RTG 2 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 1 Ohm 5% 2W ±50ppm/°C Vitreous Enamel AXL
RESISTOR, 1 OHM, 2 WATT, FIXED,
2W 1 OHMS VITREOUS 5%/ BOX ROHS COMPLIANT: YES

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV