Ohmite 42J1R0E

Resistor; Wirewound; Res 1 Ohms; Pwr-Rtg 2 W; Tol 5%; Axial; Silicone-Ceramic | Ohmite 42J1R0E
$ 2.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 42J1R0E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.11%

CAD Models

Download Ohmite 42J1R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 1ohm, 1.581V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite42J1R0
Fixed Resistor, Wire Wound, 2W, 1ohm, 100V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite23J1R0E
Fixed Resistor, Wire Wound, 3W, 1ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J1R0E
Fixed Resistor, Wire Wound, 5W, 1ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 42J1R0E provided by its distributors.

Resistor;Wirewound;Res 1 Ohms;Pwr-Rtg 2 W;Tol 5%;Axial;Silicone-Ceramic | Ohmite 42J1R0E
Wirewound Res.-Through Hole 2watt 1ohm 5% Axial RoHS Compliant: Yes
Fixed Resistor, Wire Wound, 2W, 1ohm, 100V, 5% +/-Tol, Through Hole Mount
Res Wirewound 1 Ohm 5% 2W ±50ppm/°C Conformal Silicone Ceramic AXL
RESISTOR, WIREWOUND, 1OHM, 2W, 5%; Resis; RESISTOR, WIREWOUND, 1OHM, 2W, 5%; Resistance:1ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:100V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Ceramic; Filter Terminals:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV