
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 21J1R0 | 0 | 1K | Bulk | 4h | |||||||
| RS (Formerly Allied Electronics) | 21J1R0 | 0 | 250 | Bulk | 16h | |||||||
| Onlinecomponents.com | 21J1R0 | 0 | 1 | Bulk | ||||||||
| Win Source | WS-21J1R0 | 129 | 3h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 21J1R0 | Contact | >1wk |
Download Ohmite 21J1R0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite 21J1R0 provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: