NXP Semiconductors XPC8260ZUHFBC

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.29um 166MHz 3.3V 480-Pin TBGA Tray
$ 160.12
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors XPC8260ZUHFBC.

IHS

Datasheet196 pages21 years ago

Augswan

_legacy Avnet

DigiKey

Freescale Semiconductor

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8241LVR166D
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 166MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsXPC8255ZUIFBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC880CVR133
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 133MHz 3.3V 357-Pin BGA Tray
Texas InstrumentsOMAPL132EZWTA2
Low power C674x floating-point DSP + Arm9 processor - 200MHz 361-NFBGA -40 to 105
Texas InstrumentsOMAPL132BZWTA2
C6000 DSP+ARM Processor 361-NFBGA -40 to 105
Texas InstrumentsOMAPL132BZWT2
Microprocessor-Mpu, Arm+Dsp, 200Mhz, Nfbga-361

Descriptions

Descriptions of NXP Semiconductors XPC8260ZUHFBC provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.29um 166MHz 3.3V 480-Pin TBGA Tray
PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 166MHz 408-TBGA (37.5x37.5)
RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA480
IC, 32BIT MPU, 166MHz, 480-TBGA; Series:PowerQUICC II; Core Size:32 bit; Program Memory Size:32KB; CPU Speed:166MHz; Digital IC Case Style:TBGA; No. of Pins:480; Supply Voltage Range:2.4V to 2.7V ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP